STMicroelectronics STM32F107VCH6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LFBGA
- RS Stock No.:
- 165-7471
- Mfr. Part No.:
- STM32F107VCH6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 184 units)*
$2,100.54
(exc. GST)
$2,310.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 184 - 184 | $11.416 | $2,100.54 |
| 368 - 552 | $11.13 | $2,047.92 |
| 736 + | $10.959 | $2,016.46 |
*price indicative
- RS Stock No.:
- 165-7471
- Mfr. Part No.:
- STM32F107VCH6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F1 | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.15mm | |
| Standards/Approvals | No | |
| Length | 10.15mm | |
| DACs | 2 x 12 Bit | |
| Height | 1.085mm | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 6 | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F1 | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10.15mm | ||
Standards/Approvals No | ||
Length 10.15mm | ||
DACs 2 x 12 Bit | ||
Height 1.085mm | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Supply Voltage 2V | ||
Number of Timers 6 | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
STM32F105/107 Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F107VCH6 STM32F107VC Microcontroller 256kB FLASH, 100-Pin LFBGA
- STMicroelectronics STM32F107VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F107VCT6 STM32F107VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F105VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F105VCT6 STM32F105VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103VCT6 STM32F103VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103RC Microcontroller 256kB FLASH, 64-Pin LQFP
