STMicroelectronics STM32F373V8T6, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 165-6769
- Mfr. Part No.:
- STM32F373V8T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2700 more to save $2,357.10
View bulk pricing optionsSubtotal (1 tray of 540 units)*
$4,715.28
(exc. GST)
$5,186.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 540 - 2160 | $8.732 | $4,715.28 | - |
| 2700 + | $7.859 | $4,243.86 | $2,357.10 |
*price indicative
- RS Stock No.:
- 165-6769
- Mfr. Part No.:
- STM32F373V8T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F3 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 434mW | |
| Height | 1.45mm | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| DACs | 3 x 12 Bit | |
| Length | 14.2mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 17 | |
| ADCs | 16 x 12/16 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F3 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 434mW | ||
Height 1.45mm | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
DACs 3 x 12 Bit | ||
Length 14.2mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 17 | ||
ADCs 16 x 12/16 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
STM32F373/383 Series Microcontrollers, STMicroelectronics
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F373V8T6 STM32F373V8 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F303VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F302VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373VCT7 STM32F373xx Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F303VCT6 STM32F303VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F302VCT6 STM32F302VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F373VCT6 STM32F373VC Microcontroller 256kB FLASH, 100-Pin LQFP
