STMicroelectronics STM32F302CCT6, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 165-6736
- Mfr. Part No.:
- STM32F302CCT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save $920.00
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$1,839.75
(exc. GST)
$2,023.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 1000 | $7.359 | $1,839.75 | - |
| 1250 + | $6.623 | $1,655.75 | $920.00 |
*price indicative
- RS Stock No.:
- 165-6736
- Mfr. Part No.:
- STM32F302CCT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F3 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.2mm | |
| Maximum Power Dissipation Pd | 364mW | |
| DACs | 1 x 12 Bit | |
| Height | 1.45mm | |
| Analogue Comparators | 4 | |
| Length | 7.2mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 11 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 16/32 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F3 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.2mm | ||
Maximum Power Dissipation Pd 364mW | ||
DACs 1 x 12 Bit | ||
Height 1.45mm | ||
Analogue Comparators 4 | ||
Length 7.2mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 11 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 16/32 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
STM32F302 Series Microcontrollers, STMicroelectronics
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F302CCT6 STM32F302CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F303CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F373CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F303CCT6 STM32F303CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F373CCT6 STM32F373CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics 72 MHz 64-Pin LQFP
- STMicroelectronics STM32F373VC Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F303RB Microcontroller 256kB FLASH, 64-Pin LQFP
