STMicroelectronics STM32F103TBU6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 128kB FLASH, 36-Pin VFQFPN
- RS Stock No.:
- 165-6667
- Mfr. Part No.:
- STM32F103TBU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2450 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$3,572.59
(exc. GST)
$3,929.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,450 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 1960 | $7.291 | $3,572.59 | - |
| 2450 + | $7.051 | $3,454.99 | 3% |
*price indicative
- RS Stock No.:
- 165-6667
- Mfr. Part No.:
- STM32F103TBU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F1 | |
| Package Type | VFQFPN | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 20kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 1W | |
| Length | 6.13mm | |
| Height | 1mm | |
| Width | 6.12mm | |
| Standards/Approvals | FBI | |
| Minimum Supply Voltage | 2V | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F1 | ||
Package Type VFQFPN | ||
Mount Type Surface | ||
Pin Count 36 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 20kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 1W | ||
Length 6.13mm | ||
Height 1mm | ||
Width 6.12mm | ||
Standards/Approvals FBI | ||
Minimum Supply Voltage 2V | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
STM32F103 Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F103TBU6 STM32F103TB Microcontroller 128kB FLASH, 36-Pin VFQFPN
- STMicroelectronics STM32F103T8 Microcontroller 64kB FLASH, 36-Pin VFQFPN
- STMicroelectronics STM32F103T8U7 STM32F103T8 Microcontroller 64kB FLASH, 36-Pin VFQFPN
- STMicroelectronics STM32F101T6 Microcontroller 32kB FLASH, 36-Pin VFQFPN
- STMicroelectronics STM32F101T6U6A STM32F101T6 Microcontroller 32kB FLASH, 36-Pin VFQFPN
- STMicroelectronics STM32F103VB Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F107RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103CB Microcontroller 128kB FLASH, 48-Pin LQFP
