Microchip PIC12C671-04/SM, 8 bit PIC, PIC12C Microcontroller, 4 MHz, 1.75kB EPROM, 8-Pin SOIC
- RS Stock No.:
- 165-4836
- Mfr. Part No.:
- PIC12C671-04/SM
- Brand:
- Microchip
This image is representative of the product range
Add 180 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 90 units)*
$386.01
(exc. GST)
$424.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 90 | $4.289 | $386.01 | - |
| 180 - 810 | $4.147 | $373.23 | 3% |
| 900 + | $4.01 | $360.90 | 6% |
*price indicative
- RS Stock No.:
- 165-4836
- Mfr. Part No.:
- PIC12C671-04/SM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12C | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.75kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 5 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 700mW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 5.38mm | |
| Height | 1.78mm | |
| Length | 5.33mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 1 | |
| ADCs | 4 x 8 Bit | |
| Program Memory Type | EPROM | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12C | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.75kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 700mW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 5.38mm | ||
Height 1.78mm | ||
Length 5.33mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 1 | ||
ADCs 4 x 8 Bit | ||
Program Memory Type EPROM | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
PIC12C67x 8-Bit Microcontrollers
Features
PIC12C Microcontrollers
Related links
- Microchip PIC12C671-04/SM PIC12C6XX Microcontroller 1.75kB EPROM, 8-Pin SOIC
- Microchip PIC12C5XX Microcontroller 0.75kB EPROM, 8-Pin SOIC
- Microchip PIC12C6XX Microcontroller 3.5kB EPROM, 8-Pin PDIP
- Microchip PIC12C672-04I/P PIC12C6XX Microcontroller 3.5kB EPROM, 8-Pin PDIP
- Microchip PIC12C508A-04/SM PIC12C5XX Microcontroller 0.75kB EPROM, 8-Pin SOIC
- Microchip PIC12C5XX Microcontroller 1.5kB EPROM, 8-Pin SOIC
- Microchip PIC16C71X Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C71X Microcontroller 1.75kB EPROM, 18-Pin PDIP
