Microchip PIC16F871-I/P, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 40-Pin PDIP
- RS Stock No.:
- 165-4734
- Mfr. Part No.:
- PIC16F871-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$81.48
(exc. GST)
$89.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $8.148 | $81.48 | - |
| 20 - 30 | $7.945 | $79.45 | 2% |
| 40 + | $7.822 | $78.22 | 4% |
*price indicative
- RS Stock No.:
- 165-4734
- Mfr. Part No.:
- PIC16F871-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.06mm | |
| Length | 52.45mm | |
| Standards/Approvals | No | |
| Width | 14.22mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Height 4.06mm | ||
Length 52.45mm | ||
Standards/Approvals No | ||
Width 14.22mm | ||
Minimum Supply Voltage 2V | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
PIC16F870/871 8-Bit Microcontollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F871 Microcontroller 3.5kB FLASH, 40-Pin PDIP
- Microchip PIC16F871-I/PT PIC16F871 Microcontroller 3.5kB FLASH, 44-Pin TQFP
- Microchip PIC16F871-I/L PIC16F871 Microcontroller 3.5kB FLASH, 44-Pin PLCC
- Microchip PIC16F871 Microcontroller 3.5kB FLASH, 44-Pin TQFP
- Microchip PIC16F871 Microcontroller 3.5kB FLASH, 44-Pin PLCC
- Microchip PIC16C64A-20/P PIC16C6X Microcontroller 3.5kB FLASH, 40-Pin PDIP
- Microchip PIC16C6X Microcontroller 3.5kB FLASH, 40-Pin PDIP
- Microchip PIC16F819-I/P PIC16F819 Microcontroller 3.5kB FLASH, 18-Pin PDIP
