Microchip PIC32MX440F512H-80I/PT, 32 bit PIC, PIC32MX Microcontroller, 80 MHz, 12kB, 512 kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 165-4654
- Mfr. Part No.:
- PIC32MX440F512H-80I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$1,860.16
(exc. GST)
$2,046.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $11.626 | $1,860.16 | - |
| 800 + | $10.464 | $1,674.24 | 9% |
*price indicative
- RS Stock No.:
- 165-4654
- Mfr. Part No.:
- PIC32MX440F512H-80I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MX | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 12kB, 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO/TS 16949 | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MX | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 12kB, 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO/TS 16949 | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TH
PIC32MX320/340/360/420/440/460 32-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC32MX440F512H-80I/PT PIC32MX4 Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX4 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX450F256H-I/PT PIC32MX4 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip 80 MHz 64-Pin TQFP
- Microchip 80 MHz 64-Pin TQFP
- Microchip PIC32MX795F512H-80I/PT 80 MHz 64-Pin TQFP
- Microchip PIC32MX675F512H-80I/PT 80 MHz 64-Pin TQFP
- Microchip PIC32MX575F512H-80I/PT 80 MHz 64-Pin TQFP
