Microchip PIC18LF6622-I/PT, 8 bit PIC, PIC18LF Microcontroller, 40 MHz, 1.024kB, 64 kB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 10%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$2,728.00

(exc. GST)

$3,001.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$17.05$2,728.00-
800 +$15.345$2,455.2010%

*price indicative

RS Stock No.:
165-4651
Mfr. Part No.:
PIC18LF6622-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18LF

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024kB, 64kB

Maximum Clock Frequency

40MHz

RAM Size

3.94kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

64kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Height

1.05mm

Length

10mm

Standards/Approvals

RoHS

Width

10mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Automotive Standard

No

Number of Timers

5

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC18F6527/6622/6627/6722 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy