Microchip PIC16F877-20/PT, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 10%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$2,766.08

(exc. GST)

$3,042.72

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 480 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
Saving
160 - 640$17.288$2,766.08-
800 +$15.559$2,489.4410%

*price indicative

RS Stock No.:
165-4639
Mfr. Part No.:
PIC16F877-20/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

20MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

33

Maximum Operating Temperature

70°C

Length

10.1mm

Height

1.05mm

Standards/Approvals

RoHS

Width

10.1mm

Minimum Supply Voltage

2V

Number of Timers

3

Instruction Set Architecture

RISC

ADCs

8 x 10 Bit

Automotive Standard

No

Program Memory Type

FLASH

PIC16F873/874/876/877 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

22 I/O Pins – PIC16F873/876

33 I/O Pins – PIC16F874/877

Power-On Reset (POR)

Brown-Out Reset (BOR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue-to-Digital Converter (ADC) - PIC16F873/876 5 Channels, PIC16F874/877 8 Channels

Two Capture, Compare, PWM (CCP) Modules

Two 8-bit Timers

One 16-bit Timer

Synchronous Serial Port (SSP) with SPI and I2C

Universal Synchronous Asynchronous Receiver Transmitter (USART)

Parallel Slave Port (PSP) – PIC16F874/877 Models Only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy