Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 32 kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 165-4604
- Mfr. Part No.:
- PIC18LF8520-I/PT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 165-4604
- Mfr. Part No.:
- PIC18LF8520-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024kB, 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 2.048kB | |
| Maximum Supply Voltage | 6V | |
| Number of Programmable I/Os | 13 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Expanded Memory Size | 128kB | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.25mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 12.25mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024kB, 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 2.048kB | ||
Maximum Supply Voltage 6V | ||
Number of Programmable I/Os 13 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Expanded Memory Size 128kB | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 12.25mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 12.25mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TH
PIC18F6520/6620/6720/8520/8620/8720 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18LF8520-I/PT PIC18LF Microcontroller 32bit FLASH, 80-Pin TQFP
- Microchip PIC18F8622 Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F8722 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18LF8720 Microcontroller 128bit FLASH, 80-Pin TQFP
- Microchip PIC18F87J10 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18LF8722 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F8622-E/PT PIC18F8622 Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18LF8720-I/PT PIC18LF8720 Microcontroller 128bit FLASH, 80-Pin TQFP
