Microchip PIC32MX550F256H-I/PT, 32 bit PIC, PIC32MX Microcontroller, 50 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 165-4303
- Mfr. Part No.:
- PIC32MX550F256H-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save $624.80
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$1,249.60
(exc. GST)
$1,374.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $7.81 | $1,249.60 | - |
| 800 + | $7.029 | $1,124.64 | $624.80 |
*price indicative
- RS Stock No.:
- 165-4303
- Mfr. Part No.:
- PIC32MX550F256H-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MX | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 49 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | ISO/TS 16949 | |
| Number of Timers | 2, 5 | |
| Instruction Set Architecture | RISC | |
| ADCs | 28 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MX | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 49 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard ISO/TS 16949 | ||
Number of Timers 2, 5 | ||
Instruction Set Architecture RISC | ||
ADCs 28 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
Microcontroller Features
Peripheral Features
Audio/Graphics/Touch HMI Features
Communication Interface Features
Related links
- Microchip PIC32MX550F256H-I/PT PIC32MX5 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX5 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX5 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC32MX530F128H-I/PT PIC32MX5 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX5 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC32MX Microcontroller 256kB FLASH, 44-Pin TQFP
- Microchip PIC32MX575F256L-80I/PT PIC32MX5 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC32MX5 Microcontroller 128kB FLASH, 100-Pin TQFP
