Microchip PIC32MZ0512EFK100-I/PT, 32 bit MIPS MicroAptiv, PIC32MZ Microcontroller, 200 MHz FLASH, 100-Pin TQFP
- RS Stock No.:
- 165-4270
- Mfr. Part No.:
- PIC32MZ0512EFK100-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 119 units)*
$2,079.88
(exc. GST)
$2,287.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 June 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 119 - 476 | $17.478 | $2,079.88 |
| 595 + | $15.73 | $1,871.87 |
*price indicative
- RS Stock No.:
- 165-4270
- Mfr. Part No.:
- PIC32MZ0512EFK100-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MZ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | MIPS MicroAptiv | |
| Data Bus Width | 32bit | |
| Program Memory Size | 160kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 78 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 12mm | |
| Width | 12mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.1V | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 40 x 10 Bit | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MZ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core MIPS MicroAptiv | ||
Data Bus Width 32bit | ||
Program Memory Size 160kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 78 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 12mm | ||
Width 12mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.1V | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
ADCs 40 x 10 Bit | ||
Instruction Set Architecture Harvard | ||
- COO (Country of Origin):
- TH
PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers
Microcontroller Features
Peripheral Features
Related links
- Microchip PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Microcontroller
- Microchip PIC32MZ0512EFK100-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFH100-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ0512EFF100-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFM064-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFH100-I/PF PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFM100-I/PF PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFM144-I/PL PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
