Microchip PIC18F14K50-I/MQ, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 16 kB, 256B FLASH, 20-Pin QFN
- RS Stock No.:
- 165-3536
- Mfr. Part No.:
- PIC18F14K50-I/MQ
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 73 units)*
$282.88
(exc. GST)
$311.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 73 - 73 | $3.875 | $282.88 |
| 146 - 657 | $3.747 | $273.53 |
| 730 + | $3.624 | $264.55 |
*price indicative
- RS Stock No.:
- 165-3536
- Mfr. Part No.:
- PIC18F14K50-I/MQ
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 16kB, 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 15 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 16kB, 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 15 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
Instruction Set Architecture RISC | ||
PIC18F1xK50 8-Bit Microcontrollers
Related links
- Microchip PIC18F1XK50 Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC18F14K50-I/SS PIC18F1XK50 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F14K50-I/SO PIC18F1XK50 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC18F1XK50 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F1XK50 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC18F14K50-I/P 48 MHz 20-Pin PDIP
- Microchip 48 MHz 20-Pin PDIP
- Microchip PIC18LF14K50-I/SS PIC18LF14K50 Microcontroller 16kB FLASH, 20-Pin SSOP
