Microchip PIC16F1516-I/SP, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 165-3430
- Mfr. Part No.:
- PIC16F1516-I/SP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$42.45
(exc. GST)
$46.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | $2.83 | $42.45 |
| 30 - 45 | $2.76 | $41.40 |
| 60 + | $2.717 | $40.76 |
*price indicative
- RS Stock No.:
- 165-3430
- Mfr. Part No.:
- PIC16F1516-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 3.81mm | |
| Length | 35.56mm | |
| Width | 7.62mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 17 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 3.81mm | ||
Length 35.56mm | ||
Width 7.62mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 17 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1516 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1516-I/SO PIC16F1516 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F1516 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16LF876A-I/SP PIC16F87XA Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F876A-I/SP PIC16F87XA Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F76-I/SP PIC16F76 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F76 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F87XA Microcontroller 14kB FLASH, 28-Pin SPDIP
