Microchip, 16 bit PIC, PIC24FV Microcontroller, 32 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 165-2176
- Mfr. Part No.:
- PIC24FV16KM204-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2176
- Mfr. Part No.:
- PIC24FV16KM204-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FV | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 2 x 8 Bit | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 22 x 12 Bit | |
| Number of Timers | 11 | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FV | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 2 x 8 Bit | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 10mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 22 x 12 Bit | ||
Number of Timers 11 | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC24FxxKM101/102/104/202/204 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
- RS Stock No. 7421176P
- Mfr. Part No. PIC24FV16KA304-I/PT
Each (Supplied in a Tray)
$6.09
- RS Stock No. 8246513P
- Mfr. Part No. PIC24FV16KM204-I/PT
Each (Supplied in a Tray)
$5.645
- RS Stock No. 7421176
- Mfr. Part No. PIC24FV16KA304-I/PT
Each
$6.09
- RS Stock No. 1653339
- Mfr. Part No. PIC24FV16KA304-I/PT
Each (In a Tray of 160)
$6.086
Related links
- Microchip PIC24FV16KM204-I/PT PIC24FV Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC24FV Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC24FV16KA304-I/PT PIC24FV Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC24FV Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC24FV32KA304-I/PT PIC24FV Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ16GA004-I/PT PIC24FJ Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip 64 MHz 44-Pin TQFP









