Microchip PIC12LF1552-I/MS, 8 bit PIC, PIC12F Microcontroller, 32 MHz FLASH, 8-Pin MSOP
- RS Stock No.:
- 165-1999
- Mfr. Part No.:
- PIC12LF1552-I/MS
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$121.10
(exc. GST)
$133.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $1.211 | $121.10 | - |
| 500 + | $1.171 | $117.10 | 3% |
*price indicative
- RS Stock No.:
- 165-1999
- Mfr. Part No.:
- PIC12LF1552-I/MS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12F | |
| Product Type | Microcontroller | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Length | 3mm | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 5 x 10 Bit | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12F | ||
Product Type Microcontroller | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Length 3mm | ||
Width 3mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 5 x 10 Bit | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC12LF1552 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12LF1552-I/MS PIC12LF1552 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12(L)F1571/2 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12LF1501T-I/MS PIC12(L)F1571/2 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F1572-I/MS PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F519 Microcontroller 1.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F1571 Microcontroller 1.75kB FLASH, 8-Pin MSOP
- Microchip PIC12F1501 Microcontroller 1.75kB FLASH, 8-Pin MSOP
