Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 3.5kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 165-1997
- Mfr. Part No.:
- PIC16F1503-E/ST
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 96 units)*
$161.28
(exc. GST)
$177.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,152 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 96 - 384 | $1.68 | $161.28 |
| 480 + | $1.513 | $145.25 |
*price indicative
- RS Stock No.:
- 165-1997
- Mfr. Part No.:
- PIC16F1503-E/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
PIC16F1503 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1503-E/ST PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1503-I/ST PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F1503-I/P PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F1503-I/SL PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F616 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
