Microchip PIC16F1459-I/SO, 8 bit PIC, PIC16F Microcontroller, 48 MHz, 14kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 165-1971
- Mfr. Part No.:
- PIC16F1459-I/SO
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 165-1971
- Mfr. Part No.:
- PIC16F1459-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Interface Type | SPI, USART, USB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| DACs | 1 x 5 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 17 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 12.8mm | |
| Width | 10.3mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 9 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Interface Type SPI, USART, USB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
DACs 1 x 5 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 17 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 12.8mm | ||
Width 10.3mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 9 x 10 Bit | ||
- COO (Country of Origin):
- CN
PIC16F1454/1455/1459 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals – All Models
Peripherals - PIC16F1455/1459 Models Only
Related links
- Microchip PIC16F1459-I/SO PIC16F1459 Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F1459-I/P PIC16F1459 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1455 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F1454 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F1454-I/SL PIC16F1454 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F1455-I/SL PIC16F1455 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F1454 Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1455-I/P PIC16F1455 Microcontroller 14kB FLASH, 14-Pin PDIP
