Microchip PIC16F628A-E/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 1.024kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 165-1950
- Mfr. Part No.:
- PIC16F628A-E/SO
- Brand:
- Microchip
This image is representative of the product range
Add 210 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$213.23
(exc. GST)
$234.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 420 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 168 | $5.077 | $213.23 | - |
| 210 + | $4.57 | $191.94 | 9% |
*price indicative
- RS Stock No.:
- 165-1950
- Mfr. Part No.:
- PIC16F628A-E/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 1.024kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 224bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 33 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Length | 11.55mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 0 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1, 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 1.024kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 224bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 33 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Height 2.35mm | ||
Length 11.55mm | ||
Minimum Supply Voltage 2V | ||
ADCs 0 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1, 2 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC16F627A/628A/648A Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F628A-E/SO PIC16F628A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A-20/SO PIC16F84A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F628A Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F628A Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A-20/P PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A-20I/P PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
