STMicroelectronics STM8S001J3M3TR, 8 bit STM8, STM8S Microcontroller, 16 MHz, 8kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 163-9816
- Mfr. Part No.:
- STM8S001J3M3TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$9.69
(exc. GST)
$10.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,440 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.969 | $9.69 |
*price indicative
- RS Stock No.:
- 163-9816
- Mfr. Part No.:
- STM8S001J3M3TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8S | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Interface Type | I2P, UART, SPI | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 5 | |
| Maximum Expanded Memory Size | 8kB | |
| Maximum Power Dissipation Pd | 49mW | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2.95V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 10 Bit | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8S | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Interface Type I2P, UART, SPI | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 5 | ||
Maximum Expanded Memory Size 8kB | ||
Maximum Power Dissipation Pd 49mW | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Minimum Supply Voltage 2.95V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 1 x 10 Bit | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
- RS Stock No. 1637339
- Mfr. Part No. STM8S001J3M3
- RS Stock No. 1639807
- Mfr. Part No. STM8S001J3M3
- RS Stock No. 1639816P
- Mfr. Part No. STM8S001J3M3TR
- RS Stock No. 7931392
- Mfr. Part No. STM8S003F3P6
Related links
- STMicroelectronics STM8S001J3 Microcontroller 8kB FLASH, 8-Pin SOIC
- STMicroelectronics STM8S001J3M3 STM8S001J3 Microcontroller 8kB FLASH, 8-Pin SOIC
- STMicroelectronics STM8L001J3M3 STM8L001J3 Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L001J3 Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L050J3M3 STM8L050J3 Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L050J3 Microcontroller 8kB FLASH, 8-Pin SO
- STMicroelectronics STM8L051F3P6TR 16 MHz 20-Pin TSSOP
- STMicroelectronics STM8S103F2M6TR STM8S103F2 Microcontroller 8kB FLASH, 20-Pin SOIC











