Microchip PIC16F1773-I/MX, 8bit PIC Microcontroller, PIC16F, 32MHz, 7 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 159-7525
- Mfr. Part No.:
- PIC16F1773-I/MX
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (In a Tube of 61)
$3.01
(exc. GST)
$3.31
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
61 + | $3.01 | $183.61 |
*price indicative
- RS Stock No.:
- 159-7525
- Mfr. Part No.:
- PIC16F1773-I/MX
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16F1773/1776/1777/1778/1779 8-Bit Microcontrollers
The PIC16F177x family of Microcontrollers are peripheral rich MCUs based upon Microchips Enhanced Mid-Range Core designed for a variety of functions, in particular SMPS applications. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional PCB area.
Microcontroller Features
8 MIPS Max. CPU Speed
Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels
Low-Current Power-on Reset (POR)
Configurable Power-up Timer (PWRT)
Brown-out Reset (BOR) with Selectable Trip Point
Extend Watchdog Timer (EWDT)
eXtreme Low-Power (XLP) features
Precision Internal Oscillator
Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels
Low-Current Power-on Reset (POR)
Configurable Power-up Timer (PWRT)
Brown-out Reset (BOR) with Selectable Trip Point
Extend Watchdog Timer (EWDT)
eXtreme Low-Power (XLP) features
Precision Internal Oscillator
Analogue Peripherals
10-Bit Analogue-to-Digital Converter (ADC) – 17 or 28 channels depending on model
Operational Amplifiers – 3 or 4 depending on model
High-Speed Comparators – 6 or 8 depending on model
Digital-to-Analogue Converters (DAC) – 3 or 4 depending on model
Voltage Reference
Zero-Cross Detector (ZCD)
Programmable Ramp Generators (PRG) – 3 or 4 depending on model
Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V
Operational Amplifiers – 3 or 4 depending on model
High-Speed Comparators – 6 or 8 depending on model
Digital-to-Analogue Converters (DAC) – 3 or 4 depending on model
Voltage Reference
Zero-Cross Detector (ZCD)
Programmable Ramp Generators (PRG) – 3 or 4 depending on model
Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V
Digital Peripherals
Four Configurable Logic Cells (CLC) - integrated combinational and state logic
Complementary Output Generators (COG) – 3 or 4 depending on model
Capture/Compare/PWM (CCP) Modules – 3 or 4 depending on model
Pulse-Width Modulator (PWM) – 3 or 4 depending on model
Data Signal Modulators (DSM) – 3 or 4 depending on model
Peripheral Pin Select (PPS)
Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible
Complementary Output Generators (COG) – 3 or 4 depending on model
Capture/Compare/PWM (CCP) Modules – 3 or 4 depending on model
Pulse-Width Modulator (PWM) – 3 or 4 depending on model
Data Signal Modulators (DSM) – 3 or 4 depending on model
Peripheral Pin Select (PPS)
Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB |
Maximum Frequency | 32MHz |
RAM Size | 512 B |
Number of PWM Units | 6 |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Length | 6mm |
ADCs | 1 (17 x 10 bit) |
Number of ADC Units | 1 |
Dimensions | 6 x 6 x 0.6mm |
Pulse Width Modulation | 3 x 10 bit, 3 x 16 bit |
Instruction Set Architecture | RISC |
Width | 6mm |
Height | 0.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Related links
- Microchip PIC16F1773-I/MX, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1713-I/SS, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F18854-I/SS, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1827-I/ML, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1713-I/SP, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F15354-I/SO, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1713-I/SO, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F18854-I/SO, 8bit PIC Microcontroller, PIC16F,...