Microchip PIC16F1827-E/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin SSOP
- RS Stock No.:
- 159-7495
- Mfr. Part No.:
- PIC16F1827-E/SS
- Brand:
- Microchip
This image is representative of the product range
Add 134 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 67 units)*
$199.33
(exc. GST)
$219.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 67 - 67 | $2.975 | $199.33 | - |
| 134 - 603 | $2.90 | $194.30 | 2% |
| 670 + | $2.611 | $174.94 | 12% |
*price indicative
- RS Stock No.:
- 159-7495
- Mfr. Part No.:
- PIC16F1827-E/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, I2C, EUSART | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 384bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 26 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Length | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI, I2C, EUSART | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 384bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 26 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Height 1.85mm | ||
Length 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC16F1826/1827 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1827 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1827-E/SS PIC16F1827 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1827-I/SS PIC16F1827 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1827 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F1827-E/P PIC16F1827 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F1827 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F1708 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin SSOP
