Microchip PIC12F508-E/SN, 8 bit PIC, PIC12F Microcontroller, 4 MHz FLASH, 8-Pin SOIC
- RS Stock No.:
- 146-0262
- Mfr. Part No.:
- PIC12F508-E/SN
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save $20.00
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$121.40
(exc. GST)
$133.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $1.214 | $121.40 | - |
| 500 + | $1.174 | $117.40 | $20.00 |
*price indicative
- RS Stock No.:
- 146-0262
- Mfr. Part No.:
- PIC12F508-E/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC12F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.75kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 25bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Length | 8.65mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO/TS 16949 | |
| ADCs | 0 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC12F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.75kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 25bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Length 8.65mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO/TS 16949 | ||
ADCs 0 bit | ||
- COO (Country of Origin):
- TH
PIC12F508/509 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F508 Microcontroller 0.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F508-I/SN PIC12F508 Microcontroller 0.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F508-I/P PIC12F508 Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F508 Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F508 Microcontroller 0.75kB FLASH, 8-Pin SOIC
- Microchip PIC16F18313-E/SN PIC16F18313 Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1822-E/SN PIC12F1822 Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1571-E/SN PIC12F1571 Microcontroller 1.75kB FLASH, 8-Pin SOIC
