Microchip, 32 bit ARM Cortex M4, ATSAMD51 Microcontroller, 120 MHz, 1MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 144-9424
- Mfr. Part No.:
- ATSAMD51N20A-AU
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 144-9424
- Mfr. Part No.:
- ATSAMD51N20A-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M4 | |
| Series | ATSAMD51 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 120 MHz | |
| Program Memory Size | 1 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 100 | |
| Package Type | TQFP | |
| ADCs | 28 x 12 Bit | |
| Analogue Comparators | 4 | |
| Automotive Standard | AEC-Q100 | |
| DACs | 2 x 12 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | Thumb-2 | |
| Interface Type | USB, SPI, I2S, I2C | |
| Length | 14 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.72 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 81 | |
| Number of Timers | 3 | |
| RAM Size | 256 kB | |
| Standards/Approvals | ISO/TS 16949 | |
| Width | 14 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M4 | ||
Series ATSAMD51 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 120 MHz | ||
Program Memory Size 1 MB | ||
Program Memory Type FLASH | ||
Pin Count 100 | ||
Package Type TQFP | ||
ADCs 28 x 12 Bit | ||
Analogue Comparators 4 | ||
Automotive Standard AEC-Q100 | ||
DACs 2 x 12 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture Thumb-2 | ||
Interface Type USB, SPI, I2S, I2C | ||
Length 14 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.72 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 81 | ||
Number of Timers 3 | ||
RAM Size 256 kB | ||
Standards/Approvals ISO/TS 16949 | ||
Width 14 mm | ||
- COO (Country of Origin):
- US
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- Microchip ATSAMD51N20A-AU SAM D5x/E5x Family Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip SAM D5x/E5x Family Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip SAM D5x/E5x Family Microcontroller 1MB FLASH, 128-Pin TQFP
- Microchip SAM D5x/E5x Family Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip ATSAME53N20A-AU SAM D5x/E5x Family Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAME54P20A-AU SAM D5x/E5x Family Microcontroller 1MB FLASH, 128-Pin TQFP
- Microchip ATSAMD51J20A-AU SAM D5x/E5x Family Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip SAM D5x/E5x Family Microcontroller 1MB FLASH, 64-Pin VQFN












