Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 8 kB, 256B FLASH, 20-Pin SOIC
- RS Stock No.:
- 144-9236
- Mfr. Part No.:
- PIC18F13K22-I/SO
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 38 units)*
$123.27
(exc. GST)
$135.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 38 | $3.244 | $123.27 |
| 76 - 342 | $3.137 | $119.21 |
| 380 + | $3.033 | $115.25 |
*price indicative
- RS Stock No.:
- 144-9236
- Mfr. Part No.:
- PIC18F13K22-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB, 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB, 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Width 7.5mm | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC18F1xK22 8-Bit Flash Microcontrollers
The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, Ideal for applications where low power consumption is vital.
Microcontroller Features
16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
eXtreme Low-Power Features
Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz
Peripherals
10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module
Related links
- Microchip PIC18F13K22-I/SO PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip PIC18F13K22-I/ML PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin QFN
- Microchip PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip PIC18F13K22-I/P PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip PIC18F13K22-I/SS PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip PIC18F14K22-I/ML PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC18F14K22-I/SS PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SSOP
