Microchip PIC16LF88-I/SS, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7.168 kB, 256B FLASH, 20-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 134 more to save 3%

View bulk pricing options

Subtotal (1 tube of 67 units)*

$537.54

(exc. GST)

$591.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
67 - 67$8.023$537.54-
134 - 603$7.758$519.793%
670 +$7.502$502.636%

*price indicative

RS Stock No.:
144-9211
Mfr. Part No.:
PIC16LF88-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.168kB, 256kB

Maximum Clock Frequency

20MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

16

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Height

1.85mm

Width

5.6mm

Standards/Approvals

RoHS

Length

7.5mm

Minimum Supply Voltage

2V

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

7 x 10 Bit

Number of Timers

3

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC16F87/88 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F87/88 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory, 368 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz

16 I/O Pins

Power-On Reset (POR)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


1 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F88 Model Only

Capture, Compare, PWM (CCP) Module

Two 8-bit Timers

One 16-bit Timer

Synchronous Serial Port (SSP) with SPI and I2C

Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy