Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SOIC
- RS Stock No.:
- 144-9154
- Mfr. Part No.:
- PIC16F76-I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9154
- Mfr. Part No.:
- PIC16F76-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.59mm | |
| Standards/Approvals | RoHS | |
| Length | 18.08mm | |
| Height | 2.39mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 5 x 8 Bit | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 85°C | ||
Width 7.59mm | ||
Standards/Approvals RoHS | ||
Length 18.08mm | ||
Height 2.39mm | ||
Minimum Supply Voltage 2V | ||
ADCs 5 x 8 Bit | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
PIC16F73/74/76/77 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F73/74/76/77 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8-bit Analogue to Digital Converter (ADC) – PIC16F73/76 5 Channels, PIC16F74/77 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Related links
- Microchip PIC16F76-I/SO PIC16F76 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F76 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F76-I/SP PIC16F76 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F87XA Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F1516 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F886 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F87X Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F886-I/SO PIC16F886 Microcontroller 14kB FLASH, 28-Pin SOIC
