Microchip PIC16F74-I/L, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 44-Pin PLCC
- RS Stock No.:
- 144-9153
- Mfr. Part No.:
- PIC16F74-I/L
- Brand:
- Microchip
This image is representative of the product range
Add 54 more to save $14.80
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$295.57
(exc. GST)
$325.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 27 | $10.947 | $295.57 | - |
| 54 - 243 | $10.673 | $288.17 | $14.80 |
| 270 + | $9.606 | $259.36 | $362.07 |
*price indicative
- RS Stock No.:
- 144-9153
- Mfr. Part No.:
- PIC16F74-I/L
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.68mm | |
| Length | 16.66mm | |
| Width | 16.66mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 x 8 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Height 3.68mm | ||
Length 16.66mm | ||
Width 16.66mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 x 8 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
PIC16F73/74/76/77 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F74-I/L PIC16F74 Microcontroller 7kB FLASH, 44-Pin PLCC
- Microchip PIC16F74 Microcontroller 7kB FLASH, 44-Pin TQFP
- Microchip PIC16F74-I/PT PIC16F74 Microcontroller 7kB FLASH, 44-Pin TQFP
- Microchip PIC16F74 Microcontroller 7kB FLASH, 40-Pin PDIP
- Microchip PIC16F871 Microcontroller 3.5kB FLASH, 44-Pin PLCC
- Microchip PIC16F87XA Microcontroller 14kB FLASH, 44-Pin PLCC
- Microchip PIC16F74-I/P PIC16F74 Microcontroller 7kB FLASH, 40-Pin PDIP
- Microchip PIC18LF452 Microcontroller 32kB FLASH, 44-Pin PLCC
