Microchip, 8 bit PIC, PIC16C Microcontroller, 24 MHz EPROM, 28-Pin SOIC
- RS Stock No.:
- 144-9130
- Mfr. Part No.:
- PIC16C745-I/SO
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 144-9130
- Mfr. Part No.:
- PIC16C745-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Interface Type | USART | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.39mm | |
| Standards/Approvals | RoHS | |
| Length | 18.08mm | |
| Width | 7.59mm | |
| Minimum Supply Voltage | 4.35V | |
| ADCs | 5 x 8 Bit | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Program Memory Type | EPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Interface Type USART | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 85°C | ||
Height 2.39mm | ||
Standards/Approvals RoHS | ||
Length 18.08mm | ||
Width 7.59mm | ||
Minimum Supply Voltage 4.35V | ||
ADCs 5 x 8 Bit | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Program Memory Type EPROM | ||
PIC16C745/765 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C745-I/SO PIC16C745 Microcontroller 14kB EPROM, 28-Pin SOIC
- Microchip PIC16C745-I/SP PIC16C745 Microcontroller 14kB EPROM, 28-Pin SPDIP
- Microchip PIC16C745-I/SP 28-Pin SPDIP
- Microchip PIC16C5X Microcontroller 0.75kB EPROM, 28-Pin SOIC
- Microchip PIC16C Microcontroller 7kB EPROM, 28-Pin SOIC
- Microchip PIC16C773-I/SO PIC16C Microcontroller 7kB EPROM, 28-Pin SOIC
- Microchip PIC16C55A-04/SO PIC16C5X Microcontroller 0.75kB EPROM, 28-Pin SOIC
- Infineon CY8C9520A-24PVXI CY8C95xxA Microcontroller 3kB EPROM, 28-Pin SSOP
