Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 144-5886
- Mfr. Part No.:
- PIC16LF1776-I/SP
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 144-5886
- Mfr. Part No.:
- PIC16LF1776-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SPDIP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 6 x 10/16 bit | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Length | 35.56mm | |
| Pulse Width Modulation | 3 x 10 bit, 3 x 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 35.56 x 7.49 x 3.81mm | |
| Number of ADC Units | 1 | |
| ADCs | 17 x 10 bit | |
| Height | 3.81mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Width | 7.49mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SPDIP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 6 x 10/16 bit | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Length 35.56mm | ||
Pulse Width Modulation 3 x 10 bit, 3 x 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 35.56 x 7.49 x 3.81mm | ||
Number of ADC Units 1 | ||
ADCs 17 x 10 bit | ||
Height 3.81mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Width 7.49mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 256 B 28-Pin SPDIP
- Microchip PIC16F Microcontroller 256 B Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 256 B 28-Pin SPDIP
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SSOP
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin PDIP
- Microchip PIC16F Microcontroller 2048 Flash, 28-Pin SPDIP
