Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 4096 words Flash, 40-Pin PDIP
- RS Stock No.:
- 144-5833
- Mfr. Part No.:
- PIC16F1784-I/P
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 144-5833
- Mfr. Part No.:
- PIC16F1784-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4096 words | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 53.21mm | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 14 x 12 bit | |
| Width | 14.73mm | |
| Dimensions | 53.21 x 14.73 x 4.95mm | |
| Pulse Width Modulation | 1 (10 bit) | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Height | 4.95mm | |
| Number of LIN Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4096 words | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
USB Channels 1 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of ADC Units 1 | ||
Length 53.21mm | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 14 x 12 bit | ||
Width 14.73mm | ||
Dimensions 53.21 x 14.73 x 4.95mm | ||
Pulse Width Modulation 1 (10 bit) | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Height 4.95mm | ||
Number of LIN Channels 1 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin PDIP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin SSOP
- Microchip PIC16F Microcontroller 256 B Flash, 28-Pin QFN
- Microchip PIC16F Microcontroller 256 B Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 56 kB Flash, 40-Pin PDIP
- Microchip PIC16F Microcontroller 4096 words Flash, 20-Pin SSOP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin SSOP
- Microchip PIC16F Microcontroller 4096 words Flash, 28-Pin SPDIP
