Microchip PIC18F65K40-I/PT, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 32kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 134-5611
- Mfr. Part No.:
- PIC18F65K40-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$23.77
(exc. GST)
$26.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,210 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.754 | $23.77 |
*price indicative
- RS Stock No.:
- 134-5611
- Mfr. Part No.:
- PIC18F65K40-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 32kB | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 60 | |
| DACs | 5 bit | |
| Analogue Comparators | 3 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 10mm | |
| Width | 10mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 45 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 32kB | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 60 | ||
DACs 5 bit | ||
Analogue Comparators 3 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 10mm | ||
Width 10mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 45 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
PIC18F6xK40 Low Power 8-bit Flash Microcontrollers
Related links
- Microchip PIC18F65K40 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC18F65K22-I/PT PIC18F65K22 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC18F65K80-I/PT PIC18F65K80 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC18LF4523-I/PT PIC18LF4523 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K50-I/PT PIC18F45K50 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K20-I/PT PIC18F45K20 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K80-I/PT PIC18F45K80 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K40-I/PT PIC18F45K40 Microcontroller 32kB FLASH, 44-Pin TQFP
