Microchip ATTINY261A-PU, 8bit AVR Microcontroller, AVR, 20MHz, 2 kB Flash, 20-Pin PDIP
- RS Stock No.:
- 133-1619
- Mfr. Part No.:
- ATTINY261A-PU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 133-1619
- Mfr. Part No.:
- ATTINY261A-PU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)
Specifications
Attribute | Value |
---|---|
Family Name | AVR |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 20 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 2 kB |
Maximum Frequency | 20MHz |
RAM Size | 128 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Length | 25.98mm |
ADCs | 1(11 x 10 bit) |
Height | 4.95mm |
Instruction Set Architecture | RISC |
Width | 7.11mm |
Pulse Width Modulation | 1(6 Channel) |
Dimensions | 25.98 x 7.11 x 4.95mm |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Related links
- Microchip ATTINY261A-SU, 8bit AVR Microcontroller, ATtiny261A,...
- Microchip ATTINY261A-XU, 8bit AVR Microcontroller, ATtiny261A,...
- Microchip ATTINY461A-PU, 8bit AVR Microcontroller, ATtiny461,...
- Microchip ATTINY4313-PU, 8bit AVR Microcontroller, ATtiny4313,...
- Microchip ATTINY261A-MU, 8bit AVR Microcontroller, ATtiny261A,...
- Microchip ATTINY24A-PU, 8bit AVR Microcontroller, ATtiny24A,...
- Microchip ATTINY861A-PU, 8bit AVR Microcontroller, ATtiny861,...
- Microchip ATTINY2313A-SU, 8bit AVR Microcontroller, ATtiny2313,...