Microchip ATTINY2313V-10PU, 8 bit AVR, ATtiny2313 Microcontroller, 10 MHz, 2kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 133-0980
- Mfr. Part No.:
- ATTINY2313V-10PU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.66
(exc. GST)
$22.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.132 | $20.66 |
| 25 - 95 | $4.038 | $20.19 |
| 100 + | $3.894 | $19.47 |
*price indicative
- RS Stock No.:
- 133-0980
- Mfr. Part No.:
- ATTINY2313V-10PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATtiny2313 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Width | 7.11mm | |
| Length | 25.98mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 0 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATtiny2313 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 2kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Width 7.11mm | ||
Length 25.98mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 0 bit | ||
Automotive Standard No | ||
8-Bit tinyAVR® Microcontrollers
Related links
- Microchip ATTINY2313V Microcontroller 2kB FLASH, 20-Pin PDIP
- Microchip ATTINY2313V-10SU ATTINY2313V Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY25V-10PU ATTINY25V Microcontroller 2kB FLASH, 8-Pin PDIP
- Microchip ATTINY26-16PU ATTINY26 Microcontroller 2kB FLASH, 20-Pin PDIP
- Microchip ATTINY25V-10SU ATTINY25V Microcontroller 2kB FLASH, 8-Pin SOIC
- Microchip ATMEGA644V-10PU 10 MHz 40-Pin PDIP
- Microchip ATTINY45V-10PU ATTINY45V Microcontroller 4kB FLASH, 8-Pin PDIP
- Microchip ATMEGA48V-10PU ATMEGA48V Microcontroller 4kB FLASH, 28-Pin PDIP
