Microchip ATMEGA644PA-PU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 64kB FLASH, 40-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$9.96

(exc. GST)

$10.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.96-
10 - 24$9.623%
25 +$9.168%

*price indicative

Packaging Options:
RS Stock No.:
131-0325
Mfr. Part No.:
ATMEGA644PA-PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, USART

Program Memory Size

64kB

Maximum Clock Frequency

20MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

32

Maximum Operating Temperature

85°C

Width

13.97mm

Standards/Approvals

No

Length

52.57mm

Height

4.44mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

8 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

2

Program Memory Type

FLASH

8-Bit PicoPower megaAVR Family Microcontrollers


This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers

•On-chip Flash

•SRAM

•Internal EEPROM

•SPI

•TWI (I²C)

•USART, USB, CAN & LIN interfaces

•Watchdog timer

•Precision oscillator

•GPIO pins

•ADC

•DAC

•Built-in temperature sensor

•Internal voltage reference

•Brown-out detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy