Microchip ATMEGA32A-PU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 32kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 131-0283
- Mfr. Part No.:
- ATMEGA32A-PU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$14.18
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 left, ready to ship from another location
- Final 64 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.09 | $14.18 |
| 10 - 48 | $6.85 | $13.70 |
| 50 - 98 | $6.625 | $13.25 |
| 100 - 498 | $6.405 | $12.81 |
| 500 + | $6.185 | $12.37 |
*price indicative
- RS Stock No.:
- 131-0283
- Mfr. Part No.:
- ATMEGA32A-PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 13.97mm | |
| Height | 4.44mm | |
| Length | 52.57mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 13.97mm | ||
Height 4.44mm | ||
Length 52.57mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Related links
- Microchip ATMEGA32A-AU ATmega32A Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324A-PU ATmega324A Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip ATMEGA32-16PU ATMEGA32 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip ATMEGA16A-PU ATmega16A Microcontroller 16kB FLASH, 40-Pin PDIP
- Microchip ATMEGA328-PU megaAVR Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip ATMEGA328P-PU megaAVR Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip ATmega16A Microcontroller 16kB FLASH, 40-Pin PDIP
- Microchip ATMEGA8A-PU ATMEGA8A Microcontroller 8kB FLASH, 28-Pin PDIP
