Microchip AT89C51RC-24JU, 8 bit 80C51, AT89 Microcontroller, 24 MHz, 32kB FLASH, 44-Pin PLCC
- RS Stock No.:
- 127-6625
- Mfr. Part No.:
- AT89C51RC-24JU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$17.51
(exc. GST)
$19.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 64 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.755 | $17.51 |
*price indicative
- RS Stock No.:
- 127-6625
- Mfr. Part No.:
- AT89C51RC-24JU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT89 | |
| Product Type | Microcontroller | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 16.66mm | |
| Standards/Approvals | RoHS | |
| Length | 16.66mm | |
| Height | 4.06mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| ADCs | 0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT89 | ||
Product Type Microcontroller | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 16.66mm | ||
Standards/Approvals RoHS | ||
Length 16.66mm | ||
Height 4.06mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
ADCs 0 | ||
Automotive Standard No | ||
8051 Architecture Flash (Reprogrammable) Microcontrollers
8051 Architecture Microcontrollers
Device Family
Related links
- Microchip AT89C51RC-24PU AT89C51RC Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip AT89S8253-24JU AT89S8253 Microcontroller 12kB FLASH, 44-Pin PLCC
- Infineon CY8C29566-24AXI PSoC Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip AT89C55WD-24JU AT89C55WD Microcontroller 20kB FLASH, 44-Pin PLCC
- Infineon PSoC Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip AT89S52-24JU AT89S52 Microcontroller 8kB FLASH, 44-Pin PLCC
- Infineon CY8C4125AXI-483 PSOC 4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Infineon PSOC 4 Microcontroller 32kB FLASH, 44-Pin TQFP
