Microchip AT89C51RC2-3CSUM, 8 bit 8051, AT89 Microcontroller, 60 MHz, 32kB FLASH, 40-Pin PDIL

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$13.39

(exc. GST)

$14.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
  • Plus 131 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.39-
10 - 24$12.992%
25 +$12.476%

*price indicative

Packaging Options:
RS Stock No.:
127-6624
Mfr. Part No.:
AT89C51RC2-3CSUM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT89

Package Type

PDIL

Mount Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Interface Type

SPI

Maximum Clock Frequency

60MHz

RAM Size

1.28kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

18

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

53.21mm

Width

14.73mm

Height

4.95mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

CISC

ADCs

0 bit

Number of Timers

1

Automotive Standard

No

Program Memory Type

FLASH

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel


Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers


Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Device Family


Single Cycle Core

Flash ISP (In-System Programmable)

Flash (Reprogrammable)

CAN Networking MCUs

USB MCUs

ROMless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy