Microchip PIC18F47K40-I/P, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 40-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.05

(exc. GST)

$25.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$4.61$23.05-
10 - 20$4.478$22.392%
25 +$4.298$21.496%

*price indicative

Packaging Options:
RS Stock No.:
126-2152
Mfr. Part No.:
PIC18F47K40-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

DIP

Mount Type

Surface

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

3.73kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

33

Maximum Expanded Memory Size

128kB

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

5 bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

14.73mm

Length

53.21mm

Height

4.95mm

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

35 x 10 Bit

Program Memory Type

FLASH

Number of Timers

2

Instruction Set Architecture

RISC

PIC18F27/47K40 8-bit Low Power Microcontrollers


Microchip Technology PIC18F27K40 & PIC18F47K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, eXtreme Low-Power (XLP) technology and 5V support resulting in MCUs suited to a variety of general purpose applications. These devices include 128KB flash memories and are housed in 28 or 40-pin DIP packages.

PIC18 MCU core with 83 instructions, 31 stack levels

Internal 64MHz oscillator

Operating voltage: 2.3 to 5.5V

128 KB Flash program memory with self-read/write capability

10-bit ADC with 24 input channels (35 channels for PIC18F47K40)

5-bit DAC, 2 x Comparator, 1 x Zero-cross detect

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

Communications: 2 x I2C/SPI and 2 x EUSART with LIN support

In-circuit debug integrated on-chip

In-circuit serial programing (ICSP) via two pins

See manufacturer’s datasheet for full list of features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy