Infineon, 32bit ARM Cortex M3, CY8C58LP Microcontroller, 67MHz, 256 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 124-2967
- Mfr. Part No.:
- CY8C5868AXI-LP032
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 124-2967
- Mfr. Part No.:
- CY8C5868AXI-LP032
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C58LP | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 67MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V | |
| Height | 1.4mm | |
| Width | 14mm | |
| Instruction Set Architecture | RISC | |
| ADCs | 3 x 12/20 bit | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 14 x 14 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C58LP | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 67MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V, 5 V | ||
Height 1.4mm | ||
Width 14mm | ||
Instruction Set Architecture RISC | ||
ADCs 3 x 12/20 bit | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 2 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14 x 14 x 1.4mm | ||
Operating characteristics
Voltage range: 1.71 to 5.5 V, up to 6 power domains
Temperature range (ambient): –40 to 85 °C [1 Extended temperature parts: –40 to 105 °C
DC to 80-MHz operation
Power modes
Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
2-μA sleep mode
300-nA hibernate mode with RAM retention
Boost regulator from 0.5-V input up to 5-V output
Performance
32-bit Arm Cortex-M3 CPU, 32 interrupt inputs
24-channel direct memory access (DMA) controller
24-bit 64-tap fixed-point digital filter processor (DFB)
Memories
Up to 256 KB program flash, with cache and security features
Up to 32 KB additional flash for error correcting code (ECC)
Up to 64 KB RAM
2 KB EEPROM
Digital peripherals
Four 16-bit timer, counter, and PWM (TCPWM) blocks
I2C, 1 Mbps bus speed
USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#10840032) using internal oscillator[2]
Full CAN 2.0b, 16 Rx, 8 Tx buffers
20 to 24 universal digital blocks (UDB), programmable to create any number of functions:
8-, 16-, 24-, and 32-bit timers, counters, and PWMs
I2C, UART, SPI, I2S, LIN 2.0 interfaces
Cyclic redundancy check (CRC)
Pseudo random sequence (PRS) generators
Quadrature decoders
Gate-level logic functions
Voltage range: 1.71 to 5.5 V, up to 6 power domains
Temperature range (ambient): –40 to 85 °C [1 Extended temperature parts: –40 to 105 °C
DC to 80-MHz operation
Power modes
Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
2-μA sleep mode
300-nA hibernate mode with RAM retention
Boost regulator from 0.5-V input up to 5-V output
Performance
32-bit Arm Cortex-M3 CPU, 32 interrupt inputs
24-channel direct memory access (DMA) controller
24-bit 64-tap fixed-point digital filter processor (DFB)
Memories
Up to 256 KB program flash, with cache and security features
Up to 32 KB additional flash for error correcting code (ECC)
Up to 64 KB RAM
2 KB EEPROM
Digital peripherals
Four 16-bit timer, counter, and PWM (TCPWM) blocks
I2C, 1 Mbps bus speed
USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#10840032) using internal oscillator[2]
Full CAN 2.0b, 16 Rx, 8 Tx buffers
20 to 24 universal digital blocks (UDB), programmable to create any number of functions:
8-, 16-, 24-, and 32-bit timers, counters, and PWMs
I2C, UART, SPI, I2S, LIN 2.0 interfaces
Cyclic redundancy check (CRC)
Pseudo random sequence (PRS) generators
Quadrature decoders
Gate-level logic functions
