Renesas Electronics, 32bit RX, RX113 Microcontroller, 32MHz, 128 kB Flash, 100-Pin TFLGA
- RS Stock No.:
- 124-0597
- Mfr. Part No.:
- R5F51135ADLJ#2A
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0597
- Mfr. Part No.:
- R5F51135ADLJ#2A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX113 | |
| Package Type | TFLGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Program Memory Type | Flash | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 17 x 12 bit | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7 x 7 x 1.05mm | |
| Length | 7mm | |
| Width | 7mm | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX113 | ||
Package Type TFLGA | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Program Memory Type Flash | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
ADCs 17 x 12 bit | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7 x 7 x 1.05mm | ||
Length 7mm | ||
Width 7mm | ||
Instruction Set Architecture CISC Harvard | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Renesas Electronics RX110 Microcontroller 128 kB Flash, 64-Pin LFQFP
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin UFQFPN
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin LQFP
- Renesas Electronics R5F51138ADFP#3A RX113 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51136ADFP#3A RX113 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics RX210 Microcontroller MCU 384 kB Flash, 80-Pin LQFP
- Microchip PIC24FJ Microcontroller 128 kB Flash, 28-Pin SOIC
- Renesas Electronics S128 Microcontroller 256 kB Flash, 32-Pin QFN











