Texas Instruments MSP430G2553IPW20, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 16kB FLASH, 20-Pin TSSOP

This image is representative of the product range

Subtotal (1 tube of 70 units)*

$294.07

(exc. GST)

$323.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
70 +$4.201$294.07

*price indicative

RS Stock No.:
121-9715
Mfr. Part No.:
MSP430G2553IPW20
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Series

MSP430

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16kB

Interface Type

USCI

Maximum Clock Frequency

16MHz

RAM Size

512bit

Maximum Supply Voltage

3.6V

Maximum Expanded Memory Size

256bit

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

24

Maximum Operating Temperature

85°C

Height

1.05mm

Length

6.6mm

Width

4.5mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Number of Timers

2

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Automotive Standard

No

COO (Country of Origin):
MY

MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments


The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.

Up to 16MHz CPU speed

1.8 to 3.6V operation

Up to 56KB Flash memory

Wide range of high-performance peripherals

Some lines feature the unique capacitive touch sense IO ports

0.1μA RAM retention

0.4μA Standby mode

220μA per MHz Active

Ultra-Fast Wake-Up from Standby Mode in < 1μs

MSP430 Microcontrollers, Texas Instruments


The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.

The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy