STMicroelectronics STM32F769NIH6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 2.048MB FLASH, 216-Pin TFBGA
- RS Stock No.:
- 111-6472
- Distrelec Article No.:
- 301-70-776
- Mfr. Part No.:
- STM32F769NIH6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$39.11
(exc. GST)
$43.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $39.11 |
*price indicative
- RS Stock No.:
- 111-6472
- Distrelec Article No.:
- 301-70-776
- Mfr. Part No.:
- STM32F769NIH6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F7 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 216 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 216MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 2 x 12 Bit | |
| Length | 13.15mm | |
| Number of Programmable I/Os | 168 | |
| Height | 950μm | |
| Maximum Power Dissipation Pd | 690mW | |
| Width | 13.15mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 12 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Instruction Set Architecture | Harvard, RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F7 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 216 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 216MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 2 x 12 Bit | ||
Length 13.15mm | ||
Number of Programmable I/Os 168 | ||
Height 950μm | ||
Maximum Power Dissipation Pd 690mW | ||
Width 13.15mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 12 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Instruction Set Architecture Harvard, RISC | ||
STM32F7 Series Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F769NI Microcontroller 2048kB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32F767NIH6 STM32F767NI Microcontroller 2048kB FLASH, 216-Pin
- STMicroelectronics STM32F767NI Microcontroller 2048kB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32F767BI Microcontroller 2048kB FLASH, 208-Pin LQFP
- STMicroelectronics STM32F769BI Microcontroller 2048kB FLASH, 208-Pin LQFP
- STMicroelectronics STM32F765VI Microcontroller 2048kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F765VIT6 STM32F765VI Microcontroller 2048kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F767BIT6 STM32F767BI Microcontroller 2048kB FLASH, 208-Pin LQFP
