Microchip PIC32CM3204JH00048-I/U5B, 32 bit ARM Cortex M0+, PIC32CM64 Microcontroller, 48 MHz, 32kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 930-963
- Mfr. Part No.:
- PIC32CM3204JH00048-I/U5B
- Brand:
- Microchip
Add 10 more to save $0.40
View bulk pricing optionsSubtotal (1 unit)*
$2.47
(exc. GST)
$2.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.47 | - |
| 10 - 24 | $2.43 | $0.40 |
| 25 - 99 | $2.36 | $2.75 |
| 100 + | $2.20 | $27.00 |
*price indicative
- RS Stock No.:
- 930-963
- Mfr. Part No.:
- PIC32CM3204JH00048-I/U5B
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM64 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.63V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 6 | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| ADCs | One 12-bit ADC | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM V6-M | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM64 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.63V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 7mm | ||
Height 900μm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 6 | ||
Automotive Standard AEC-Q100 Grade 1 | ||
ADCs One 12-bit ADC | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM V6-M | ||
- COO (Country of Origin):
- TH
