Microchip PIC32CM3204JH00032-I/T5X, 32 bit ARM Cortex M0+, PIC32CM64 Microcontroller, 48 MHz, 32kB FLASH, 32-Pin VQFN

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.93

(exc. GST)

$2.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.93
25 - 99$1.88
100 - 499$1.84
500 +$1.72

*price indicative

RS Stock No.:
930-962
Mfr. Part No.:
PIC32CM3204JH00032-I/T5X
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM64

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Interface Type

I2C

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

26

Analogue Comparators

1

Maximum Operating Temperature

85°C

Width

7mm

Standards/Approvals

No

Length

7mm

Height

1mm

Minimum Supply Voltage

2.7V

ADCs

One 12-bit ADC

Instruction Set Architecture

ARM V6-M

Number of Timers

6

Automotive Standard

AEC-Q100 Grade 1

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip microcontroller is designed for high-performance applications, featuring Advanced peripherals and low power consumption, making it Ideal for embedded system development.

Feature a 5V Cortex M0+ processor

Equipped with 32KB Flash memory

Equipped with a Watchdog Timer for enhanced system reliability

Designed for functional safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy