Microchip PIC32CM1602GV00064-I/V2X, 32 bit ARM Cortex M0+, PIC32CM16 Microcontroller, 48 MHz, 16kB FLASH, 64-Pin VQFN
- RS Stock No.:
- 930-961
- Mfr. Part No.:
- PIC32CM1602GV00064-I/V2X
- Brand:
- Microchip
Subtotal (1 unit)*
$1.79
(exc. GST)
$1.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 - 24 | $1.79 |
| 25 - 99 | $1.75 |
| 100 - 499 | $1.70 |
| 500 + | $1.59 |
*price indicative
- RS Stock No.:
- 930-961
- Mfr. Part No.:
- PIC32CM1602GV00064-I/V2X
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM16 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.63V | |
| DACs | 1 | |
| Number of Programmable I/Os | 52 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.62V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| ADCs | One 12-bit ADC | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM V6-M | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM16 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.63V | ||
DACs 1 | ||
Number of Programmable I/Os 52 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.62V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
ADCs One 12-bit ADC | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM V6-M | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- TH
