Microchip PIC32CM3204PL10020-I/SS, 32 bit ARM Cortex M0+, PIC32CM PL10 Microcontroller, 24 MHz, 32kB FLASH, 20-Pin VQFN

N
Get a bulk buy discount

Add 25 more to save $0.50

View bulk pricing options

Subtotal (1 unit)*

$1.19

(exc. GST)

$1.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.19-
25 - 99$1.17$0.50
100 - 499$1.13$6.00
500 +$1.06$65.00

*price indicative

RS Stock No.:
930-959
Mfr. Part No.:
PIC32CM3204PL10020-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32CM PL10

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

20

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

17

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.2mm

Width

5.3mm

Standards/Approvals

ISO7816

Height

2mm

Minimum Supply Voltage

1.8V

Automotive Standard

AEC-Q100 Grade 1

Instruction Set Architecture

ARM V6-M

Number of Timers

4

ADCs

One 12-bit ADC

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip microcontroller designed for Advanced embedded applications. It features a robust architecture geared towards performance, efficiency, and versatility in a Compact package.

Powerful 24MHz CM0+ processor core with 32KB flash memory

AEC-Q100 Grade 1 qualification

Includes two-wire Serial Wire Debug Interface for streamlined development

High precision 12bit ADC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy