Microchip PIC32CM1216PL10028-I/3LW, 32 bit ARM Cortex M0+, PIC32CM PL10 Microcontroller, 24 MHz, 128kB FLASH, 28-Pin

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.59

(exc. GST)

$1.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.59
25 - 99$1.56
100 - 499$1.52
500 +$1.40

*price indicative

RS Stock No.:
930-950
Mfr. Part No.:
PIC32CM1216PL10028-I/3LW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM PL10

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Interface Type

I2C

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

DACs

1

Number of Programmable I/Os

23

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

ISO7816

Length

4mm

Height

900μm

Minimum Supply Voltage

1.8V

ADCs

One 12-bit ADC

Program Memory Type

FLASH

Instruction Set Architecture

ARM V6-M

Automotive Standard

AEC-Q100 Grade 1

Number of Timers

4

COO (Country of Origin):
TH
The Microchip microcontroller designed for modern industrial applications. It masterfully balances low power consumption with robust 5V operation to maximise electrical noise immunity in demanding environments.

128 KB self-programmable Flash memory enables efficient data storage

Built with an ARM Cortex M0 processor running at 24 MHz

Integrated 12-bit ADC allows for high-resolution data acquisition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy