Microchip PIC32CZ1038CA70100-V/CQB, 32 bit ARM Cortex M7, PIC32CZ CA70 Microcontroller, 300 MHz, 1MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 930-941
- Mfr. Part No.:
- PIC32CZ1038CA70100-V/CQB
- Brand:
- Microchip
Subtotal (1 unit)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 January 2027
Units | Per unit |
|---|---|
| 1 - 9 | $7.03 |
| 10 - 49 | $6.89 |
| 50 - 99 | $6.69 |
| 100 + | $6.25 |
*price indicative
- RS Stock No.:
- 930-941
- Mfr. Part No.:
- PIC32CZ1038CA70100-V/CQB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CZ CA70 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Interface Type | CAN | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.63V | |
| Analogue Comparators | 2 | |
| DACs | Programmable 7-bit DAC | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 72 | |
| Maximum Operating Temperature | 105°C | |
| Width | 14mm | |
| Standards/Approvals | CE | |
| Height | 1.2mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 1.75V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| ADCs | Four 12-bit ADC | |
| Program Memory Type | FLASH | |
| Number of Timers | 10 | |
| Instruction Set Architecture | Thumb-2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CZ CA70 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Interface Type CAN | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.63V | ||
Analogue Comparators 2 | ||
DACs Programmable 7-bit DAC | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 72 | ||
Maximum Operating Temperature 105°C | ||
Width 14mm | ||
Standards/Approvals CE | ||
Height 1.2mm | ||
Length 14mm | ||
Minimum Supply Voltage 1.75V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
ADCs Four 12-bit ADC | ||
Program Memory Type FLASH | ||
Number of Timers 10 | ||
Instruction Set Architecture Thumb-2 | ||
- COO (Country of Origin):
- TW
