Microchip PIC32CZ8110CA80176T-I/5MX, 32 bit ARM Cortex M7, PIC32CZ 32 Bit Microcontroller, 300 MHz, 8MB FLASH, 176-Pin

N

Subtotal (1 reel of 1000 units)*

$11,704.00

(exc. GST)

$12,874.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$11.704$11,704.00

*price indicative

RS Stock No.:
918-717
Mfr. Part No.:
PIC32CZ8110CA80176T-I/5MX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CZ

Product Type

32 Bit Microcontroller

Package Type

TFBGA

Mount Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

RS485

Program Memory Size

8MB

Maximum Clock Frequency

300MHz

RAM Size

1MB

Maximum Supply Voltage

3.63V

Number of Programmable I/Os

127

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

14mm

Length

14mm

Minimum Supply Voltage

1.75V

Automotive Standard

IEC 60730

Number of Timers

10

Program Memory Type

FLASH

Instruction Set Architecture

ARM Cortex M7

ADCs

34

COO (Country of Origin):
CN
The Microchip connectivity MCU offers robust functionality with integrated security features, optimally designed for Advanced applications and high-performance requirements, ensuring secure and efficient connectivity solutions.

Hardware security module supports secure boot for host CPU

Dual SPI modules support 3-wire and 4-wire modes

Dedicated secure subsystem provides AES and RSA cryptography

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy